2-102 | Bernstein

Scalpel, L 125 mm, 2-102

Order No.: 05L0007
EAN: 4250838525312
MPN:
2-102
2-102 Bernstein Knives Scalpels and Accessories
Image may differ
Unit Price (€ / pc.)
13.5303 € *
Available: 5 pcs.
Available in 5 Days: 62 pcs.
Leadtime: 2 Weeks **
Total Price:
13.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.5303 €

Scalpel handle, 2-102, Bernstein

Scalpel handle with 5 blades made of special stainless steel.

Features

  • Handle changeable with replaceable blades
Technical specifications
Version Skalpell
Weight 3 g
Handle Material Stahl
Length 125 mm
Logistics
Country of origin DE
Customs tariff number 90189084
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes