5-515 | Bernstein
Cutter knife with snap-off blade, BW 9 mm, L 140 mm, 5-515
Order No.: 02L6372
EAN: 4250838506670
MPN:
5-515
Unit Price (€ / pc.)
2.4990 € *
Available: 10 pcs.
Available in 5 Days: 2,621 pcs.
Leadtime: 2 Weeks **
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
25 pcs.
2.1182 €
100 pcs.
1.9754 €
250 pcs.
1.8564 €
1000 pcs.
1.7136 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cutting knife, 5-515, Bernstein
All-round knife housing made of metal. Blade strips can be adjusted and broken off.
Features
- 9 mm blade strips adjustable and breakable
- With a clip on the back
- Very stable and durable
- Material Housing made of metal, powder coated
Technical specifications
Version | Cuttermesser mit Abbrechklinge | |
Weight | 10 g | |
Handle Material | Metall | |
Blade width | 9 mm | |
Length | 140 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82119300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |