5-516 | Bernstein
Replacement blade, for cutter knife, BW 9 mm, L 85 mm, 5-516
Order No.: 02L6373
EAN: 4250838506687
MPN:
5-516
Unit Price (€ / pc.)
3.5700 € *
Available: 0 pcs.
Available in 5 Days: 339 pcs.
Leadtime: 2 Weeks **
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5700 €
5 pcs.
3.1773 €
*incl. VAT plus shipping costs
**Subject to prior sale
Blade set, 5-516, Bernstein
Set of blades suitable for all common cutter knives. The blades are made of special stainless steel.
Technical specifications
Version | Ersatzklinge | |
Suitable for | Cuttermesser | |
Weight | 25 g | |
Handle Material | Metall | |
Blade width | 9 mm | |
Length | 85 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82119400 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |