9-104 | Bernstein

LED magnifying lamp 3,55 dioptres (1,9 x magnification), 9-104

Order No.: 05L0216
EAN: 4250838534000
MPN:
9-104
9-104 Bernstein Magnifying Lamps Image 1
9-104 Bernstein Magnifying Lamps Image 2
9-104 Bernstein Magnifying Lamps Image 3
9-104 Bernstein Magnifying Lamps Image 4
9-104 Bernstein Magnifying Lamps Image 5
Image may differ
Unit Price (€ / pc.)
830.6914 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
830.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
830.6914 €

LED magnifying lamp, 9-104, Bernstein

The magnifying lamp is equipped with the aspherical PXM light lens with era-tec hard coating. The fold-down lens cover serves as dust protection. 6 joints ensure optimal alignment of the magnifier head. It features an easy-to-use panel with separate buttons. The ring light, made of 84 long-life, high-power LEDs, ensures cast-shadow-free, uniformly bright illumination of the work surface.

Technical specifications
Filter Property Value
Illuminant type LED
Dioptrys 3.55 dpt
Lens diameter 132 mm
Rated voltage 230 V
Power 15 W
ESD protection Yes
Colour temperature 6500 K
Weight 1.3 kg
Logistics
Property Value
Country of origin DE
Customs tariff number 90138080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes