9-115 | Bernstein

Flexible LED magnifier light 6.0 diopter, magnification 2.5x, length 350 mm, 9-115

Order No.: 05L0217
EAN: 4250838534017
MPN:
9-115
9-115 Bernstein Magnifying Lamps Image 1
9-115 Bernstein Magnifying Lamps Image 2
9-115 Bernstein Magnifying Lamps Image 3
9-115 Bernstein Magnifying Lamps Image 4
9-115 Bernstein Magnifying Lamps Image 5
Image may differ
Unit Price (€ / pc.)
583.6831 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
583.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
583.6831 €

Flexible LED magnifier light, 9-115, Bernstein

The low weight and compact dimensions as well as a high flexibility of the magnifier lamp makes it multifunctional applicable. The flexible LED magnifier lamp features segment switching and offers the choice between shadow-free LED ring illumination and segment illumination for better inspection of different surface structures. The magnifying lamp is equipped with the aspherical PXM light lens with era-tec hard coating. It has an optimal swivel range of the magnifier head due to the gooseneck stand in combination with the biaxial lens suspension. Lens Ø 76 mm.

Features

  • Optimum swivel range of the loupe head
  • Choice between shadow-free LED ring lighting and segment lighting
  • Compact dimensions, with table clamp
Technical specifications
Illuminant type LED
Dioptrys 6 dpt
Lens diameter 76 mm
Rated voltage 24 V
Power 4.6 W
ESD protection Yes
Colour temperature 6200 K
Weight 680 g
Logistics
Country of origin DE
Customs tariff number 90138080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes