9-116 | Bernstein

Flexible LED magnifier light 6.0 diopter, magnification 2.5x, length 350 mm, 9-116

Order No.: 05L0218
EAN: 4250838534024
MPN:
9-116
9-116 Bernstein Magnifying Lamps
Image may differ
Unit Price (€ / pc.)
636.9594 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
636.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
636.9594 €

Flexible LED magnifier light, 9-116, Bernstein

Magnifying lamp with a circular LED module, the spring-balanced arm provides maximum vertical and horizontal movement, stays in position.

Features

  • Optimum swivel range of the loupe head
  • Choice between shadow-free LED ring lighting and segment lighting
  • Compact dimensions, with table clamp
Technical specifications
Illuminant type LED
Dioptrys 6 dpt
Lens diameter 76 mm
Rated voltage 24 V
Power 4.6 W
ESD protection Yes
Colour temperature 6200 K
Weight 780 g
Logistics
Country of origin DE
Customs tariff number 90138080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes