9-161 | Bernstein
ESD LED magnigying lamp WAVE 5 diopter, 9-161
Order No.: 05L0222
EAN: 4250838511025
MPN:
9-161
Unit Price (€ / pc.)
803.7855 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
ESD LED magnigying lamp, 9-161, Bernstein
Risk factor loupes and lighting. At the ESD workstation, sensitive components must not be exposed to an electrostatic field of more than 100 V / cm. There is a high risk due to the use of highly rechargeable materials such as glass or plastic. Above all, loupes and lights are dangerous because they are often used very close to the product. An electrostatic discharge can also occur via the air, it is not always a direct contact necessary. For this reason, only use ESD-safe lighting in accordance with DIN EN 61340-5-1.
Technical specifications
Illuminant type | LED | |
Dioptrys | 5 dpt | |
Lens diameter | 114 mm | |
Rated voltage | 230 V | |
Power | 13 W | |
ESD protection | Yes | |
Colour temperature | 4000 K | |
Weight | 4.6 kg |
Download
Logistics
Country of origin | NO |
Customs tariff number | 90138080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |