9-158-1 | Bernstein
Front lens, for stereo microscope, Bernstein, 9-158-1
Order No.: 05L0220
EAN: 4250838528061
MPN:
9-158-1
Unit Price (€ / pc.)
110.3725 € *
Standard delivery time from the manufacturer is: 2 Weeks
Attachment lens for stereo microscope, 9-158-1, Bernstein
Lens with a factor of 0.5 increases the working distance from 83 mm to 100 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front lens | |
| Suitable for | stereo microscope |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90029000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |