1-978 | Bernstein
Mechaniker-Spiegel mit Verlängerung
Order No.: 02L6122
EAN: 4250838501378
MPN:
1-978
Unit Price (€ / pc.)
19.4446 € *
Available: 2 pcs.
Available in 5 Days: 32 pcs.
Leadtime: 2 Weeks **
Total Price:
19.44 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4446 €
10 pcs.
17.1122 €
50 pcs.
15.9341 €
150 pcs.
15.2320 €
500 pcs.
14.4585 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Mechaniker-Spiegel | |
diameter | 23 mm | |
Length | 260 mm | |
Weight | 9 g |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |