2-275 | Bernstein
Vergrößerungsspiegel
Order No.: 02L6134
EAN: 4250838501637
MPN:
2-275
Unit Price (€ / pc.)
11.1979 € *
Available: 1 pcs.
Available in 5 Days: 86 pcs.
Leadtime: 2 Weeks **
Total Price:
11.20 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1979 €
5 pcs.
10.0912 €
10 pcs.
9.0797 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Vergrößerungsspiegel | |
diameter | 21 mm | |
Length | 180 mm | |
Weight | 8 g |
Download
Logistics
Country of origin | DE |
Customs tariff number | 70099100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |