17-523 VDE | Bernstein
VDE Plastic clamp
Order No.: 02L6081
EAN: 4250838510844
MPN:
17-523 VDE
VDE
Unit Price (€ / pc.)
9.9127 € *
Available: 0 pcs.
Leadtime: On Request **
VDE plastic clamp
VDE ergonomic 1-component plastic handle with slip guard.
Colour: signal red
Total length: 160 mm
Weight: 60 g
Technical specifications
Version | VDE | |
Colour | rot | |
Length | 160 mm | |
Product type | Kunststoffklammer |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |