17-551 VDE | Bernstein
Selbstklemmtüllen Ø 10 mm
Order No.: 02L6087
EAN: 4250838510882
MPN:
17-551 VDE
VDE
Unit Price (€ / pc.)
4.4268 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.43 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4268 €
5 pcs.
4.0341 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | VDE, Ø 10 mm | |
Colour | rot | |
Length | 80 mm | |
Product type | Selbstklemmtülle |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |