3-650-V | Bernstein
ESD pliers set CLASSICline VARIO 5 pcs, 3-650-V
Order No.: 05L0036
EAN: 4250838514439
MPN:
3-650-V
Unit Price (€ / pc.)
148.0479 € *
Available: 1 pcs.
Available in 5 Days: 6 pcs.
Leadtime: 2 Weeks **
ESD pliers set, 3-650-V, Bernstein
ESD pliers set made of special tool steel, high gloss mirror polished, box joint, with dissipative 2-K hand protection cover and exchangeable double leaf spring.
Scope of delivery:
- 1 ESD tool holder
- 1 ESD side cutter, semi flush, 115 mm
- 1 round nose pliers, 120 mm
- 1 flat nose pliers, 120 mm
- 2 snipe nose pliers, 120 mm
Technical specifications
Contents | 5-teilig | |
ESD protection | Yes | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |