3-960 C | Bernstein
ESD Zangen-Set CLASSICline, 4-tlg. in ableitfähiger Einstecktasche
Order No.: 02L6191
EAN: 4250838515801
MPN:
3-960 C
CLASSICline ESD
Unit Price (€ / pc.)
115.9774 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
115.98 € *
Price list
Quantity
Price per unit*
1 pcs.
115.9774 €
5 pcs.
104.3035 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD pliers set, 3-960 C, BERNSTEIN
The pliers have been successfully tested for work in ESD-protected areas. Made of special tool steel, high gloss mirror polished, box joint, with dissipative 2-K hand protection cover and exchangeable double leaf spring.
Features
- Flat nose pliers with not serrated jaws
- Snipe nose pliers with not serrated jaws
- 2-component ESD plastic handle ergonomically shaped
- Surface brightly polished
Ordering information
- ESD dissipative bag
- 2 x side cutters
- 1 x flat nose pliers
- 1 x snipe nose pliers
Technical specifications
Contents | 4-teilig | |
ESD protection | Yes | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |