3-960 E | Bernstein

ESD Zangen-Set EUROline, 4-tlg. in ableitfähiger Einstecktasche

Order No.: 02L6192
EAN: 4250838515818
MPN:
3-960 E
EUROline ESD
3-960 E Bernstein Pliers Sets
Image may differ
Unit Price (€ / pc.)
211.7962 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
211.80 € *
Price list
Quantity
Price per unit*
1 pcs.
211.7962 €
3 pcs.
190.5904 €
*incl. VAT plus shipping costs
**Subject to prior sale

ESD pliers set, 3-960 E, BERNSTEIN

The pliers have been successfully tested for work in ESD-protected areas. Made of special tool steel, high gloss mirror polished, box joint, with dissipative 2-K hand protection cover and exchangeable double leaf spring.

Features

  • 2-component ESD plastic handle ergonomically shaped
  • Head width approx. 10 mm
  • Surface burnished, glare-free
  • In dissipative Velcro bag

Ordering information

  • ESD dissipative bag
  • 1 x mini side cutters
  • 1 x end cutters
  • 1 x flat nose pliers
  • 1 x snipe nose pliers
Technical specifications
Contents 4-teilig
ESD protection Yes
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes