3-960 VB | Bernstein

ESD Werkzeugsatz 6-tlg. auf ESD Werkzeughalter VARIO Art.-Nr. 5-090-0, 3-960 VB

Order No.: 02L6194
EAN: 4250838515832
MPN:
3-960 VB
VARIO ESD
3-960 VB Bernstein Pliers Sets
Image may differ
Unit Price (€ / pc.)
209.5114 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
209.51 € *
Price list
Quantity
Price per unit*
1 pcs.
209.5114 €
3 pcs.
188.5436 €
*incl. VAT plus shipping costs
**Subject to prior sale

ESD tool kit, 3-960 VB, BERNSTEIN

These pliers are characterised by their slender, dip-insulated handles. The highly polished surface and the inlaid knuckle guarantee a long service life with good care. The very narrow pliers heads are ideal for working on filigree components.

The tool holder is made of sturdy 1.5 mm sheet steel and has a high-quality dissipative black powder coating. In addition to pliers and tweezers, our handy screwdrivers or round objects with a maximum diameter of 9 mm can also be stored.

Features

  • On practical tool holder
  • Tools always handy and clearly stowed
  • Measures 150 x 190 x 80 mm

Ordering information

  • ESD tool holder
  • 1 x side cutters
  • 1 x end cutters
  • 1 x flat nose pliers
  • 1 x snipe nose pliers
  • 1 x SMD universal tweezers 130 mm
  • 1 x SMD tweezers 120 mm
Technical specifications
Contents 6-teilig
ESD protection Yes
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes