3-960 VC | Bernstein

ESD Werkzeugsatz 6-tlg. auf ESD Werkzeughalter VARIO Art.-Nr. 5-090-0, 3-960 VC

Order No.: 02L6195
EAN: 4250838515849
MPN:
3-960 VC
VARIO ESD
3-960 VC Bernstein Pliers Sets
Image may differ
Unit Price (€ / pc.)
150.3565 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
150.36 € *
Price list
Quantity
Price per unit*
1 pcs.
150.3565 €
3 pcs.
135.2554 €
*incl. VAT plus shipping costs
**Subject to prior sale

ESD tool kit, 3-960 VC, BERNSTEIN

The pliers have been successfully tested for work in ESD-protected areas. Made of special tool steel, high gloss mirror polished, box joint, with dissipative 2-K hand protection cover and exchangeable double leaf spring.

Features

  • On practical tool holder
  • With dissipative coating
  • Made of sturdy 1.5 mm sheet steel

Ordering information

  • ESD tool holder
  • 2 x side cutters
  • 1 x flat nose pliers
  • 1 x snipe nose pliers
  • 1 x SMD universal tweezers 130 mm
  • 1 x SMD tweezers 120 mm
Technical specifications
Contents 6-teilig
ESD protection Yes
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes