3-970 | Bernstein

TECHNICline Zangen-Set, 4-teilig im Etui

Order No.: 02L6198
EAN: 4250838503365
MPN:
3-970
3-970 Bernstein Pliers Sets
Image may differ
Unit Price (€ / pc.)
284.172 € *
Available in 5 Days: 1 pcs. - if ordered today
Total Price:
284.17 € *
Price list
Quantity
Price per unit*
1 pcs.
284.172 €
3 pcs.
255.731 €
*incl. VAT plus shipping costs
Subject to prior sale

ESD pliers set, 3-970, BERNSTEIN

These precision pliers set in dissipative ESD zipper bag is suitable for mobile work, for service employees, as well as for stationary work on ESD workstations or for EPA (Electrostatic Protected Area).

The pliers are suitable for cutting general resistance wire, solder wire, winding wire and heating wire (thermocouple wire). Specifically for copper wire, brass wire, steel wire, iron wire, aluminum wire, bonding wire, tin wire, nickel wire, gold wire, silver wire, platinum wire, tungsten copper wire, tungsten wire, glass fiber and Kevlar.

Ordering information

  • ESD dissipative zipper bag
  • 2 x side cutters
  • 1 x flat nose pliers
  • 1 x snipe nose pliers
Technical specifications
Filter Property Value
Contents 4 pieces
ESD protection Yes
1000V Insulated No
Logistics
Property Value
Country of origin CH
Customs tariff number 82032000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes