17-547 VDE | Bernstein
Metallsäge, 300 mm Sägeblatt
Order No.: 02L6085
EAN: 4250838510875
MPN:
17-547 VDE
VDE
Unit Price (€ / pc.)
66.1997 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
66.20 € *
Price list
Quantity
Price per unit*
1 pcs.
66.1997 €
5 pcs.
59.5833 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | saw | |
Blade length | 150 mm | |
Length | 300 mm | |
Accessory Type | saw blade |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82021000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |