7-616 | Bernstein

Pocket saw, L 245 mm, 7-616

Order No.: 02L6521
EAN: 4250838509343
MPN:
7-616
7-616 Bernstein Saws, Scrapers and Accessories
Image may differ
Unit Price (€ / pc.)
15.8389 € *
Available: 0 pcs.
Available in 5 Days: 96 pcs.
Leadtime: 2 Weeks **
Total Price:
15.84 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8389 €
10 pcs.
13.9349 €
50 pcs.
12.9948 €
150 pcs.
12.4236 €
500 pcs.
11.7810 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pocket saw, 7-616, Bernstein

Features

  • Saw blade for wood and metal
  • Clamping width 150 mm
  • With adjustable wooden handle
  • Total length 245 mm
Technical specifications
Geeignet für Holz, Metall
Länge 245 mm
Produkt-Art Taschensäge
Logistics
Ursprungsland DE
Zolltarifnummer 82021000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes