5-301-13 | Bernstein
ESD scissors, L 110 mm, 27 g, steel, 5-301-13
Order No.: 05L0153
EAN: 4250838516334
MPN:
5-301-13
Unit Price (€ / pc.)
18.921 € *
Available: 0 pcs.
Available in 5 Days: 29 pcs.
Leadtime: 2 Weeks **
ESD scissors, 5-301-13, Bernstein
EPA suitable. For working in electrostatically protected areas (ESD workplace / ESD protection zone).
Features
- Micro serrated one blade
- For round, flat and shrouded wires
- Surface chrome plated
- 0
Technical specifications
Product type | ESD Schere | |
1000V Insulated | No | |
Blade length | 15 mm | |
Length | 110 mm | |
Weight | 27 g | |
Material | Stahl |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82033000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |