5-308-13 | Bernstein
ESD scissors, L 125 mm, 61 g, steel, 5-308-13
Order No.: 05L0154
EAN: 4250838516273
MPN:
5-308-13
Unit Price (€ / pc.)
24.6925 € *
Available: 2 pcs.
Available in 5 Days: 160 pcs.
Leadtime: 2 Weeks **
ESD scissors, 5-308-13, Bernstein
ESD - Telephone and cable scissors with fine serration on one side on the inside, chrome-plated, with ESD coating.
Features
- One-sided very fine serrated
- Precision cutting
- Sharp scissors very robust
- Surface chrome plated
Technical specifications
Product type | ESD Schere | |
1000V Insulated | No | |
Blade length | 45 mm | |
Length | 125 mm | |
Weight | 61 g | |
Material | Stahl |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82033000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |