5-310 | Bernstein
Precision scissors, L 130 mm, 55 g, steel, 5-310
Order No.: 02L6342
EAN: 4250838516327
MPN:
5-310
Unit Price (€ / pc.)
12.9115 € *
Available: 0 pcs.
Available in 5 Days: 67 pcs.
Leadtime: 2 Weeks **
Total Price:
12.91 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9115 €
5 pcs.
11.6501 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Product type | Präzisionsschere | |
1000V Insulated | No | |
Blade length | 45 mm | |
Length | 130 mm | |
Weight | 55 g | |
Material | Stahl |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82033000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |