1-406 | Bernstein

Adjusting screwdriver, 2 mm, Phillips/slotted, BL 22 mm, L 113 mm, 1-406

Order No.: 05L0001
EAN: 4250838513548
MPN:
1-406
1-406 Bernstein Screwdrivers, Bits and Bitholders Image 1
1-406 Bernstein Screwdrivers, Bits and Bitholders Image 2
1-406 Bernstein Screwdrivers, Bits and Bitholders Image 3
1-406 Bernstein Screwdrivers, Bits and Bitholders Image 4
Image may differ
Unit Price (€ / pc.)
10.0436 € *
Available: 0 pcs.
Available in 5 Days: 123 pcs.
Leadtime: 2 Weeks **
Total Price:
10.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.0436 €

Adjusting screwdriver, 1-406, Bernstein

Adjustment tool with bronze insert for particularly tight-fitting cores. This material is very accurate even in the smallest dimensions.

Features

  • Trimmer for easy and safe adjustment or adjustment of SMD trimming potentiometers (potentiometers), wire spiral potentiometers, spindle resistors, variable resistors, capacitors or for trimmable inductors.
  • Plastic blade hard, flexible blade with high torsional strength, insulating
Technical specifications
Version Abgleichschraubendreher
ESD protection No
Size 2 mm
Blade length 22 mm
Length 113 mm
Peak type Phillips/Schlitz
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes