1-750 | Bernstein

Screwdriver kit, different sizes, Phillips/slotted/hexagon, 1-750

Order No.: 06L7748
EAN: 4099891372361
MPN:
1-750
1-750 Bernstein Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
216.9489 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
216.95 € *
Price list
Quantity
Price per unit*
1 pcs.
216.9489 €
3 pcs.
195.2671 €
*incl. VAT plus shipping costs
**Subject to prior sale

Set of ceramic trimming screwdrivers, type Bernstein 1-750.

13 items stored in a practical box with hinged lid.

Contents:

- 1 quick-change hand adapter, bit insertion on both ends.

- 12 ceramic bits in four different blade shapes (7 screwdriver blades, 2 hexagon blades and 3 crosstip bits).

The bits are made of an oxide ceramic material (zirconium oxide) of a fine-crystal structure which has a very high breaking strength and toughness.

Features: extra hard and resistant to wear, permanently smooth and sharp blade tips, high torque, anti-magnetic, antistatic and electrically insulating.

Technical specifications
Version Abgleichschraubendreher Set
ESD protection No
Size verschiedene Größen
Peak type Phillips/Schlitz/Sechskant
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 69091900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes