1-751 | Bernstein
Ceramic blade, 0.9 mm, slotted, BL 32 mm, L 32 mm, 1-751
Order No.: 02L6078
EAN: 4250838500982
MPN:
1-751
Unit Price (€ / pc.)
19.4089 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 2 Weeks **
Total Price:
19.41 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4089 €
5 pcs.
17.5049 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ceramic blade, 1-751, BERNSTEIN
Ceramic blade (bit).
Technical specifications
Version | Wechselklinge | |
ESD protection | No | |
Size | 0,9 mm | |
Blade length | 32 mm | |
Length | 32 mm | |
Peak type | Schlitz | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 69091900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |