1-754 | Bernstein
Ceramic blade, 1.8 mm, slotted, BL 32 mm, L 32 mm, 1-754
Order No.: 02L6083
EAN: 4250838501019
MPN:
1-754
Unit Price (€ / pc.)
20.1586 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
20.16 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1586 €
5 pcs.
18.1475 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ceramic blade, 1-754, BERNSTEIN
Ceramic blade (bit).
Technical specifications
Version | Wechselklinge | |
ESD protection | No | |
Size | 1,8 mm | |
Blade length | 32 mm | |
Length | 32 mm | |
Peak type | Schlitz | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 69091900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |