1-758 | Bernstein

Ceramic blade, 3 mm, slotted, BL 32 mm, L 32 mm, 1-758

Order No.: 02L6091
EAN: 4250838501057
MPN:
1-758
1-758 Bernstein Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
15.8627 € *
Available: 0 pcs.
Available in 5 Days: 13 pcs.
Leadtime: 2 Weeks **
Total Price:
15.86 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8627 €
5 pcs.
14.3514 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ceramic blade, 1-758, BERNSTEIN

Ceramic blade (bit).

Technical specifications
Version Wechselklinge
ESD protection No
Size 3 mm
Blade length 32 mm
Length 32 mm
Peak type Schlitz
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 69091900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes