1-767 | Bernstein

Ceramic blade, 2.4 mm, Phillips, BL 32 mm, L 32 mm, 1-767

Order No.: 02L6098
EAN: 4250838501125
MPN:
1-767
1-767 Bernstein Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
21.0630 € *
Available: 0 pcs.
Available in 5 Days: 19 pcs.
Leadtime: 2 Weeks **
Total Price:
21.06 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0630 €
5 pcs.
18.8972 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ceramic blade, 1-767, BERNSTEIN

Ceramic blade (bit).

Technical specifications
Ausführung Wechselklinge
ESD-Schutz No
Größe 2,4 mm
Klingenlänge 32 mm
Länge 32 mm
Spitzentyp Phillips
VDE-/1000V-geprüft No
Logistics
Ursprungsland DE
Zolltarifnummer 69091900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes