1-851 | Bernstein
Adjusting screwdriver, 0.9 mm, slotted, BL 20 mm, L 110 mm, 1-851
Order No.: 02L6104
EAN: 4250838501170
MPN:
1-851
Unit Price (€ / pc.)
21.5628 € *
Available: 0 pcs.
Available in 5 Days: 7 pcs.
Leadtime: 2 Weeks **
Total Price:
21.56 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5628 €
5 pcs.
20.2776 €
15 pcs.
19.5041 €
50 pcs.
18.6354 €
150 pcs.
17.8619 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adjusting screwdriver, 1-851, Bernstein
Adjusting screwdriver for ESD areas. Ceramic bits meets the highest demands due to their excellent mechanical and thermal properties. The zirconium oxide material‘s hardness and breaking strength enables the manufacture and use of even the smallest dimensions with the highest possible resistance to wear.
Technical specifications
Version | Abgleichschraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | 0,9 mm | |
Blade length | 20 mm | |
Peak type | Schlitz | |
Length | 110 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 69091900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |