1-858 | Bernstein
Adjusting screwdriver, 3 mm, slotted, BL 20 mm, L 110 mm, 1-858
Order No.: 02L6111
EAN: 4250838501248
MPN:
1-858
Unit Price (€ / pc.)
19.3256 € *
Available: 0 pcs.
Available in 5 Days: 7 pcs.
Leadtime: 2 Weeks **
Total Price:
19.33 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3256 €
5 pcs.
17.4216 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Abgleichschraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | 3 mm | |
Blade length | 20 mm | |
Peak type | Schlitz | |
Length | 110 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 69091900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |