1-861 | Bernstein

Adjusting screwdriver, 1.95 mm, hexagon, BL 20 mm, L 110 mm, 1-861

Order No.: 02L6112
EAN: 4250838501255
MPN:
1-861
1-861 Bernstein Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
21.9674 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
21.97 € *
Price list
Quantity
Price per unit*
1 pcs.
21.9674 €
5 pcs.
19.8016 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Abgleichschraubendreher
ESD protection No
1000V Insulated No
Size 1,95 mm
Blade length 20 mm
Peak type Sechskant
Length 110 mm
Logistics
Country of origin DE
Customs tariff number 69091900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes