1-862 | Bernstein
Adjusting screwdriver, 2.45 mm, hexagon, BL 20 mm, L 110 mm, 1-862
Order No.: 02L6113
EAN: 4250838501262
MPN:
1-862
Unit Price (€ / pc.)
21.9674 € *
Available in 5 Days: 12 pcs. - if ordered today
Total Price:
21.97 € *
Price list
Quantity
Price per unit*
1 pcs.
21.9674 €
5 pcs.
19.8016 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adjusting screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 2.45 mm | |
| Blade length | 20 mm | |
| Peak type | hexagon | |
| Length | 110 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 69091900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |