1-866 | Bernstein

Adjusting screwdriver, PH0, Phillips, BL 20 mm, L 110 mm, 1-866

Order No.: 02L6117
EAN: 4250838501309
MPN:
1-866
1-866 Bernstein Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
23.3597 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: 2 Weeks **
Total Price:
23.36 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3597 €
5 pcs.
20.9440 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Abgleichschraubendreher
ESD protection No
1000V Insulated No
Size PH0
Blade length 20 mm
Peak type Phillips
Length 110 mm
Logistics
Country of origin DE
Customs tariff number 69091900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes