14-686-VDE | Bernstein
VDE screwdriver, PH/S2, Phillips, BL 100 mm, L 214 mm, 14-686-VDE
Order No.: 05L0003
EAN: 4250838528979
MPN:
14-686-VDE
Unit Price (€ / pc.)
11.305 € *
Available: 0 pcs.
Next delivery: 2 pcs. on 2025-04-14
Available in 5 Days: 36 pcs.
Leadtime: 2 Weeks **
VDE combination screwdriver, 14-686-VDE, Bernstein
VDE combination screwdriver cross-recess is perfect for working on fuse boxes, circuit breakers, overvoltage protection FI, terminal blocks, relays etc. The blade tip is a combination between slot and Phillips.
Features
- Shockproof handle
- Safety insulated SLIM
- Functional hanging up hole
- Blade hardened the whole length, burnished
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
Size | PH/S2 | |
Blade length | 100 mm | |
Length | 214 mm | |
Peak type | Phillips | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |