4-106 | Bernstein

Screwdriver handle, hexagon, L 110 mm, 4-106

Order No.: 05L0040
EAN: 4250838526135
MPN:
4-106
4-106 Bernstein Screwdrivers, Bits and Bitholders Image 1
4-106 Bernstein Screwdrivers, Bits and Bitholders Image 2
Image may differ
Unit Price (€ / pc.)
9.877 € *
Available: 0 pcs.
Available in 5 Days: 116 pcs.
Leadtime: 2 Weeks **
Total Price:
9.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.877 €

Screwdriver handle, 4-106, Bernstein

Screwdriver handle with 5/32 inch magnetic bit holder.

Features

  • 2-component synthetic handle
  • Ergonomically shaped non-slip
Technical specifications
Version Schraubendrehergriff
ESD protection No
Length 110 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes