4-107 | Bernstein
Screwdriver handle, hexagon, L 120 mm, 4-107
Order No.: 05L0041
EAN: 4250838526142
MPN:
4-107
Unit Price (€ / pc.)
9.4843 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 2 Weeks **
Screwdriver handle, 4-107, Bernstein
Screwdriver handle with 1/4 inch magnetic bit holder.
Features
- 2-component handle
- Ergonomically shaped non-slip
Technical specifications
Version | Schraubendrehergriff | |
ESD protection | No | |
Length | 120 mm | |
Peak type | Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |