4-116 | Bernstein
ESD screwdriver handle, hexagon, L 95 mm, 4-116
Order No.: 05L0042
EAN: 4250838532440
MPN:
4-116
Unit Price (€ / pc.)
12.4831 € *
Available: 0 pcs.
Available in 5 Days: 69 pcs.
Leadtime: 2 Weeks **
ESD Screwdriver-handle, 4-116, Bernstein
ESD Screwdriver-handle for C4 bits SW4 suitable for all common C4 bits (4 mm). The ergonomic handle of the screwdriver is made of ESD plastic (PP black) and has a surface resistance of 10^5 to 10^7 Ohm. Thanks to the ergonomically shaped handle, the screwdriver sits perfectly in the hand.
Features
- Ergonomically shaped non-slip
- Bit holder without magnet, clamp holder
Technical specifications
Version | Schraubendrehergriff | |
ESD protection | Yes | |
Length | 95 mm | |
Peak type | Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |