4-321 | Bernstein

Screwdriver, 4 mm, slotted, BL 25 mm, L 80 mm, 4-321

Order No.: 02L6205
EAN: 4250838504065
MPN:
4-321
4-321 Bernstein Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
7.5922 € *
Available: 0 pcs.
Available in 5 Days: 39 pcs.
Leadtime: 2 Weeks **
Total Price:
7.59 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5922 €
5 pcs.
6.8663 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version screwdriver
ESD protection No
Size 4 mm
Blade length 25 mm
Length 80 mm
Peak type slotted
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes