4-331 | Bernstein
Screwdriver, 6 mm, slotted, BL 65 mm, L 165 mm, 4-331
Order No.: 02L6207
EAN: 4250838504089
MPN:
4-331
Unit Price (€ / pc.)
2.6656 € *
Available: 0 pcs.
Available in 5 Days: 94 pcs.
Leadtime: 2 Weeks **
Total Price:
2.67 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6656 €
5 pcs.
2.4157 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | screwdriver | |
ESD protection | No | |
Size | 6 mm | |
Blade length | 65 mm | |
Length | 165 mm | |
Peak type | slotted | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |