4-343 VDE | Bernstein

VDE voltage tester, 3 mm, slotted, BL 60 mm, L 136 mm, 4-343 VDE

Order No.: 02L6208
EAN: 4250838504119
MPN:
4-343 VDE
VDE
4-343 VDE Bernstein Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
1.5113 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5113 €
25 pcs.
1.2971 €
100 pcs.
1.1900 €
*incl. VAT plus shipping costs
**Subject to prior sale

VDE voltage tester screwdriver, 4-343 VDE, Bernstein

Professional voltage tester with red head and with conductive contact point, thus a minimal touch is enough to make the contact. The material of the blade is made of high quality chrome-vanadium steel, nickel-plated and largely insulated.

Technical specifications
Version Spannungsprüfer
ESD protection No
1000V Insulated Yes
Size 3 mm
Blade length 60 mm
Peak type Schlitz
Length 136 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes