4-360-E05 | Bernstein
Screwdriver kit, PH0, PH1, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, Phillips/slotted, BL 22 mm, L 155 mm, 4-360-E05
Order No.: 02L7170
EAN: 4250838528009
MPN:
4-360-E05
Unit Price (€ / pc.)
46.3029 € *
Available: 0 pcs.
Available in 5 Days: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
46.30 € *
Price list
Quantity
Price per unit*
1 pcs.
46.3029 €
5 pcs.
41.7452 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screwdriver set, 4-360-E05, Bernstein
High humidity or touching the blades with the fingers (sweat) causes rust film to form. For this reason, the blades should always be kept dry or rubbed with oil during longer storage. If flash rust still forms on the blade, it can be removed quite easily with a light sharpening.
Features
- Aluminium handle with smooth-running rotating cap
- Ergonomically shaped, non-slip, almost nickel-free
- Smooth running with optimum frictional connection
- High-precision screwdriving tools according to factory standard
Technical Data
- Version: Phillips/Slotted
- Length: 155 mm
- Blade: PH0, PH1, 1,5 mm, 2 mm, 2,5 mm, 3 mm
- Weight: 111 g
Technical specifications
Ausführung | Uhrmacherschraubendreher Set | |
ESD-Schutz | No | |
Größe | PH0, PH1, 1,5 mm, 2 mm, 2,5 mm, 3 mm, 3,5 mm | |
Klingenlänge | 22 mm | |
Länge | 155 mm | |
Spitzentyp | Phillips/Schlitz | |
VDE-/1000V-geprüft | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82054000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |