4-364-AL | Bernstein

Watchmaker screwdriver, PH0000, Phillips, BL 16 mm, L 82 mm, 4-364-AL

Order No.: 02L7171
EAN: 4250838526289
MPN:
4-364-AL
4-364-AL Bernstein Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
5.3074 € *
Available: 0 pcs.
Available in 5 Days: 79 pcs.
Leadtime: 2 Weeks **
Total Price:
5.31 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3074 €
10 pcs.
4.6886 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screwdriver, 4-364-AL, Bernstein

High humidity or touching the blades with the fingers (sweat) causes rust film to form. For this reason, the blades should always be kept dry or rubbed with oil during longer storage. If flash rust still forms on the blade, it can be removed quite easily with a light sharpening.

Features

  • Aluminium handle with smooth-running rotating cap
  • Ergonomically shaped, non-slip, almost nickel-free
  • Blades burnished, glare-free even at high light exposure
  • Blades molybdenum-vanadium steel, hardened HRC 58-61

Technical Data

  • Version: Phillips
  • Length: 82 mm
  • Blade: PH0000
  • Weight: 3 g
Technical specifications
Ausführung Uhrmacherschraubendreher
ESD-Schutz No
Größe PH0000
Klingenlänge 16 mm
Länge 82 mm
Spitzentyp Phillips
VDE-/1000V-geprüft No
Logistics
Ursprungsland DE
Zolltarifnummer 82054000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes