4-380-94 | Bernstein

Screwdriver, PH0000, Phillips, BL 17 mm, L 104 mm, 4-380-94

Order No.: 05L0065
EAN: 4250838533638
MPN:
4-380-94
4-380-94 Bernstein Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
5.5573 € *
Available: 1 pcs.
Available in 5 Days: 17 pcs.
Leadtime: 2 Weeks **
Total Price:
5.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.5573 €

Micro screwdriver, 4-380-94, Bernstein

Fine screwdriver is also called micro screwdriver and is used in precision mechanics for small screw sizes or miniature screws. The hard precision blade made of quality tool steel enables direct gripping of the miniature screw and provides optimum force closure. The sturdy plastic handle with rotation cap fits comfortably in the hand, the colored ring facilitates work by quickly recognising the required size.

Features

  • Precision blades for screw connections in precision engineering
  • Ergonomically shaped plastic handle with colored ring rotating cap
  • Glare-free even in high light
  • Blades Molybdenum-Vanadium Steel, hardened and burnished
Technical specifications
Version Feinschraubendreher
ESD protection No
1000V Insulated No
Size PH0000
Blade length 17 mm
Peak type Phillips
Length 104 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes