4-380-PH | Bernstein
Screwdriver kit, PH1, PH0, PH00, PH000, PH0000, Phillips, BL 17 mm, L 105 mm, 4-380-PH
Order No.: 05L0069
EAN: 4250838533676
MPN:
4-380-PH
Unit Price (€ / pc.)
32.3561 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Micro screwdriver set, 4-380-PH, Bernstein
Fine screwdrivers are also called micro screwdrivers and are used in precision mechanics for small screw sizes or miniature screws. The hard precision blade made of quality tool steel enables direct gripping of the miniature screw and provides optimum force closure. The sturdy plastic handle with rotation cap fits comfortably in the hand, the colored ring facilitates work by quickly recognising the required size.
Features
- Glare-free even in high light
- Ergonomically shaped plastic handle with colored ring rotating cap
- Glare-free even in high light
- Blades Molybdenum-Vanadium Steel, hardened and burnished
Technical specifications
Version | Feinschraubendreher Set | |
ESD protection | No | |
1000V Insulated | No | |
Size | PH1, PH0, PH00, PH000, PH0000 | |
Blade length | 17 mm | |
Peak type | Phillips | |
Length | 105 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |