4-524 | Bernstein
Screwdriver, 5 mm, slotted, BL 153 mm, L 260 mm, 4-524
Order No.: 05L0071
EAN: 4250838504591
MPN:
4-524
Unit Price (€ / pc.)
8.4371 € *
Available: 0 pcs.
Available in 5 Days: 129 pcs.
Leadtime: 2 Weeks **
Screwdriver, 4-524, Bernstein
Quality slotted screwdriver for the professional user as well as for the hobby craftsman a durable hand tool. The chrome-plated blade is made of a high quality chrome vanadium steel and hardened over its entire length. The tip is burnished for perfect dimensional stability and to avoid chrome chips. The ergonomically shaped multi-component handle is slip-proof, impact-resistant and has a practical hanging hole for your workbench.
Features
- 2-component plastic handle ergonomically shaped non-slip impact resistant
- Blade matt chrome plated, tip burnished
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | 5 mm | |
Blade length | 153 mm | |
Peak type | Schlitz | |
Length | 260 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |