4-606 | Bernstein

ESD screwdriver, 2.5 mm, slotted, BL 50 mm, L 145 mm, 4-606

Order No.: 02L6232
EAN: 4250838504867
MPN:
4-606
4-606 Bernstein Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
5.7239 € *
Available: 0 pcs.
Available in 5 Days: 91 pcs.
Leadtime: 2 Weeks **
Total Price:
5.72 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7239 €
5 pcs.
5.0932 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version screwdriver
ESD protection Yes
Size 2.5 mm
Blade length 50 mm
Length 145 mm
Peak type slotted
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes