4-610 | Bernstein
ESD screwdriver, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, slotted, 4-610
Order No.: 02L6236
EAN: 4250838504881
MPN:
4-610
Unit Price (€ / pc.)
45.8507 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
45.85 € *
Price list
Quantity
Price per unit*
1 pcs.
45.8507 €
5 pcs.
41.2335 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | screwdriver kit | |
ESD protection | Yes | |
Size | 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm | |
Peak type | slotted | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |