4-620 VC | Bernstein
ESD screwdriver kit, PH0, PH00, PH000, 1.5 mm, 2 mm, 3 mm, Phillips/slotted, 4-620 VC
ESD Screwdriver Set Bernstein 4-620 VC
The Bernstein ESD tool holder VARIO 4-620 VC contains eight high-quality ESD tools - three slotted and cross-slotted screwdrivers, a pair of tweezers, a side cutter and the tool holder VARIO. The SMD tweezer 5-055-13 has a black ESD coating and is made of high-quality special steel. The high-quality CLASSICline side cutter 3-604-15 is also made of high-quality special steel and has a double blade spring made of stainless steel. The ergonomically shaped hand protection sleeves are dissipative and made of a non-slip material. The ESD tongs have been successfully tested by several test laboratories according to DIN EN 61340-5-1, DIN 61340-2-1 as well as DIN 61340-2-3 for work in the ESD protected area.
Content:
- 3 slotted screwdrivers
- 3 Phillips screwdrivers
- side cutter 3-604-15, 115 mm, with pointed pliers head, flush, dissipative two-color hand protection sleeves
- SMD tweezers 5-055-13, 120 mm, crescent-shaped, super-pointed
Version | Schraubendreher Set | |
ESD protection | Yes | |
Size | PH0, PH00, PH000, 1,5 mm, 2 mm, 3 mm | |
Peak type | Phillips/Schlitz | |
1000V Insulated | No |
Country of origin | DE |
Customs tariff number | 82054000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |