4-624 | Bernstein
ESD screwdriver, PH1, Phillips, BL 60 mm, L 170 mm, 4-624
Order No.: 02L6241
EAN: 4250838513869
MPN:
4-624
Unit Price (€ / pc.)
5.9500 € *
Available: 0 pcs.
Available in 5 Days: 133 pcs.
Leadtime: 2 Weeks **
Total Price:
5.95 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9500 €
5 pcs.
5.4502 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Schraubendreher | |
ESD protection | Yes | |
1000V Insulated | No | |
Size | PH1 | |
Blade length | 60 mm | |
Peak type | Phillips | |
Length | 170 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |